Reference Only
1301490089
AC Power Plugs & Receptacles Safeway Single Heavy Duty Spec - Grade Recept., 2 Pole/3 Wire, NEMA 5-20, 125V, Brown.
Datasheet
1301490089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Free Hanging | |
| Color | Brown | |
| NEMA Rating | 5-20 | |
| Number of Ports | 2 Port | |
| Series | 130149 | |
| Tradename | Woodhead Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Single Heavy Duty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,63 € | 35,63 € | |
| 33,07 € | 330,70 € | |
| 32,19 € | 804,75 € | |
| 31,79 € | 1.589,50 € | |
| 31,41 € | 3.141,00 € | |
| 30,81 € | 7.702,50 € |
Need more?