
1301490096
AC Power Plugs & Receptacles .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| NEMA Rating | L5-30 | |
| Number of Ports | 1 Port | |
| Series | 130149 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,86 € | 76,86 € | |
| 70,78 € | 707,80 € | |
| 69,58 € | 1.739,50 € | |
| 68,60 € | 3.430,00 € | |
| 67,05 € | 6.705,00 € |
Need more?