Reference Only
1301500024
AC Power Plugs & Receptacles 60 Amp Safeway Pin and Sleeve Angled Inlet, 2 Pole/3 Wire, 125V, Red.
Datasheet
1301500024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 60 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Color | Red | |
| Number of Ports | 1 Port | |
| IP Rating | IP44 | |
| Series | 130150 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 380,06 € | 380,06 € | |
| 355,95 € | 3.559,50 € | |
| 350,79 € | 8.769,75 € |
Need more?