Reference Only
1301510003
AC Power Plugs & Receptacles Super-Safeway Adapter NEMA 5-15 Recept. - Female End 15A/125V, NEMA 5-15 Plug - Male End, 15A/125V.
Datasheet
1301510003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Adapters | |
| Current Rating | 50 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Color | Red | |
| NEMA Rating | 5-15 | |
| Number of Ports | 2 Port | |
| IP Rating | IP67 | |
| Series | 130151 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Adapters | |
| Part # Aliases | 380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,21 € | 49,21 € | |
| 44,60 € | 446,00 € | |
| 44,26 € | 1.106,50 € | |
| 43,63 € | 2.181,50 € | |
| 42,84 € | 4.284,00 € |
Need more?