
1301510008
AC Power Plugs & Receptacles .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Adapters | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| NEMA Rating | 5-15 | |
| Series | 130151 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Adapters | |
| Part # Aliases | 6532 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,52 € | 74,52 € | |
| 69,24 € | 692,40 € | |
| 68,01 € | 1.700,25 € | |
| 67,00 € | 3.350,00 € | |
| 65,79 € | 6.579,00 € |
Need more?