Reference Only
1301510018
AC Power Plugs & Receptacles Super-Safeway Locking Blade Adapter Non-NEMA Recept. - Female End 15A/125V, NEMA L5-15 Plug - Male End, 15A/125V.
Datasheet
1301510018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Adapters | |
| Current Rating | 50 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Color | Yellow | |
| NEMA Rating | L5-15 | |
| Series | 130151 | |
| Tradename | Woodhead Safeway | |
| Compliance | CSA | |
| Housing Material | Rubber | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,48 € | 78,48 € | |
| 60,18 € | 601,80 € | |
| 57,23 € | 1.430,75 € | |
| 55,49 € | 2.774,50 € | |
| 53,89 € | 5.389,00 € |
Need more?