Reference Only
1301530278
AC Power Plugs & Receptacles Super-Safeway In-Line Industrial GFCI, IP69K, Portable, Single Phase, Manual Reset, Flying Leads (Primary), NEMA 5-20 Watertite Extreme Recept. (Secondary), 20A, 120V, 12/3 SJEOOW Cord, 5.18m (17') Cord Lg..
Datasheet
1301530278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Series | 130153 | |
| Tradename | Woodhead Super-Safeway | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 130153-0278 20052-0PM18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 415,37 € | 415,37 € | |
| 390,65 € | 3.906,50 € | |
| 383,15 € | 9.578,75 € |
Need more?