Reference Only
1301540034
AC Power Plugs & Receptacles Super-Safeway Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-20, 125V.
Datasheet
1301540034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cable Connectors | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Cable | |
| Color | Yellow | |
| NEMA Rating | 5-20 | |
| Number of Ports | 3 Port | |
| Series | 130154 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,62 € | 232,62 € | |
| 217,66 € | 2.176,60 € | |
| 213,41 € | 5.335,25 € |
Need more?