Reference Only
1301540035
AC Power Plugs & Receptacles Super-Safeway Standard Molded W Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-15, 125V.
Datasheet
1301540035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Cable Connectors | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Cable | |
| NEMA Rating | 5-15 | |
| Number of Ports | 4 Port | |
| Series | 130154 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 311,44 € | 311,44 € | |
| 270,85 € | 2.708,50 € | |
| 262,56 € | 6.564,00 € |
Need more?