Reference Only
1301550080
AC Power Plugs & Receptacles Watertite Extreme Conn. Closure Cover, B-Size Yellow Body - Cord Grip.
Datasheet
1301550080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Color | Yellow | |
| IP Rating | IP67 | |
| Series | 130155 | |
| Accessory Type | Closure Cover | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Watertite Extreme Connector | |
| Part # Aliases | 50W52 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,03 € | 21,03 € | |
| 19,29 € | 192,90 € | |
| 18,68 € | 467,00 € | |
| 18,14 € | 907,00 € | |
| 17,70 € | 1.770,00 € | |
| 17,24 € | 4.310,00 € |
Need more?