
1301960061
Pin & Socket Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 130196 | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 6,48 € | |
| 2,95 € | 29,50 € | |
| 2,79 € | 69,75 € | |
| 2,59 € | 259,00 € | |
| 2,27 € | 567,50 € | |
| 2,21 € | 1.105,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,79 € | 4.475,00 € |
Need more?