Reference Only
13421-0001
Obsolete
Sub-GHz Modules Alien Enterprise 4-port Fixed RFID Reader w/ Multi-Reader Management, 4 Additional Readers Supported, 902-928 MHz, FCC Version
Datasheet
13421-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sub-GHz Modules | |
| Series | 13421 | |
| Frequency | 902 MHz to 928 MHz | |
| Output Power | 31.6 dBm | |
| Interface Type | LAN, RS-232, USB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 202 mm x 191 mm x 28 mm | |
| Product | RFID Readers | |
| Description/Function | 4-port fixed RFID reader, FCC version | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | Alien Technologies | |
| Part # Aliases | ALR-F800-X-RDR-ONLY ALR-F800-X 134210001 0134210001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?