Reference Only

135-202FAG-J01

NTC Thermistors 2K Ohm 10% Thermistor NTC.

Manufacturer:

Mfr Part:
135-202FAG-J01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryNTC Thermistors
Series135
B Parameter3468 K
Resistance2 kOhms
Power Rating2.5 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 300 C
Package / CaseDO-35-2
Diameter2 mm
Length28.6 mm
Width2 mm
Height4.57 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
8,51 €4.255,00 €
Need more?
Contact Us