Reference Only
135-502FAG-J01
NTC Thermistors 5KOHM 10% Axial Thermistor NTC.
Datasheet
135-502FAG-J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 135 | |
| B Parameter | 3974 K | |
| Resistance | 5 kOhms | |
| Power Rating | 2.5 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | DO-35-2 | |
| Diameter | 2 mm | |
| Length | 28.6 mm | |
| Width | 2 mm | |
| Height | 4.57 mm | |
| Packaging | Reel | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative