Reference Only
135-503LAF-J01
NTC Thermistors Glass encapsultd. DO-35 Type.
Datasheet
135-503LAF-J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 135 | |
| B Parameter | 3974 K | |
| Resistance | 50 kOhms | |
| Power Rating | 2.5 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | DO-35-2 | |
| Diameter | 2 mm | |
| Length | 28.6 mm | |
| Width | 2 mm | |
| Height | 4.57 mm | |
| Packaging | Reel | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,55 € | 4.775,00 € |
Need more?