Reference Only
135-504QAG-J01
NTC Thermistors Glass encapsultd. CHIP.
Datasheet
135-504QAG-J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 135 | |
| B Parameter | 4261 K | |
| Resistance | 500 kOhms | |
| Power Rating | 2.5 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | DO-35-2 | |
| Diameter | 2 mm | |
| Length | 28.6 mm | |
| Width | 2 mm | |
| Height | 4.57 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,81 € | 3.405,00 € | |
| 6,69 € | 6.690,00 € |
Need more?