13610716 Aptiv (formerly Delphi)

13610716

Automotive Connectors ASM CONN 16 F 2.8 TIMER DSQ 1.5 MTS-B 0.64 SLD

Manufacturer:

Mfr Part:
13610716

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions16 Position
GenderReceptacle (Female)
ColorBlack
SeriesTimer 2.8
PackagingBulk
Dimensions29.5 mm L x 58.7 mm W x 24.7 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8547900040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?