Reference Only
1367120000
Antennas .
Datasheet
1367120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Indoor and Outdoor Antenna | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.7 | |
| Power Rating | 6 W | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N (Female) | |
| Center Frequency | 5 GHz | |
| Application | Indoor, Outdoor | |
| Height | 160 mm | |
| IP Rating | IP64 | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8517701990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,43 € | 240,43 € | |
| 240,42 € | 6.010,50 € |
Need more?