Reference Only
1370050010
UPS - Uninterruptible Power Supplies DC UPS 24V 20A/10A.
Datasheet
1370050010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 24 VDC | |
| Mounting Style | DIN Rail | |
| Input Voltage | 20 VDC to 30 VDC | |
| Connector Type | Screw | |
| Length | 150 mm | |
| Width | 66 mm | |
| Height | 130 mm | |
| Number of Outputs | 1 Output | |
| Series | CP | |
| Isolation Voltage | 1 kVDC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Current | 20 A | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 343,90 € | 343,90 € | |
| 325,65 € | 1.628,25 € | |
| 318,23 € | 3.182,30 € |
Need more?