Reference Only
1371432
New Product
Programmable Logic Controllers - PLCs .
Datasheet
1371432 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | PLC Module | |
| Number of Inputs | 14 Input | |
| Number of Outputs | 14 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 19.2 VDC | |
| Input Type | Analog, Digital | |
| Interface Type | Ethernet | |
| Series | CATAN | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 50 C | |
| Analog / Digital | Analog / Digital | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8537109160 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.044,66 € | 3.044,66 € |
Need more?