Reference Only

1402113

Heavy Duty Power Connectors HC-B16-TMS-100/ M32-20G/M12SEEE.

Manufacturer:

Mfr Part:
1402113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductConnectors
BoardlocksScrew Locking
Housing / Hood SizeB16
Cable Entry AngleTop
Thread SizeM12, M20, M32
Housing MaterialAluminum
IP RatingIP66, IP68, IP69
TradenameHEAVYCON
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B16-TMS-100/M32-20G/M12SEEE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
35,46 €354,60 €
Need more?
Contact Us