Reference Only

1402489

Obsolete
USB Connectors VS-04-MS-IP67

Manufacturer:

Mfr Part:
1402489

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Connectors
IP RatingIP67
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 15 C
Product TypeUSB Connectors
SubcategoryUSB Connectors
TradenamePLUSCON Data
Part # AliasesVS-04-MS-IP67 VS04MSIP67

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?