Reference Only
1403841
Circular Metric Connectors QPD CW 4PE2,5 2X9-16 BK.
Datasheet
1403841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal + PE | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Current Rating | 20 A | |
| Voltage Rating | 690 V, 1 kV | |
| IP Rating | IP69K | |
| Product | Adapters | |
| Type | I-Adapter | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,90 € | 19,90 € |
Need more?