Reference Only
1405167
Heavy Duty Power Connectors VS-PPC-F2-MSTB-MNNA -1C-SPSB5.
Datasheet
1405167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Number of Positions | 5 Position | |
| Contact Material | Copper | |
| IP Rating | IP65, IP67 | |
| Tradename | PLUSCON Data | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VS-PPC-F2-MSTB-MNNA-1C-SPSB5 VSPPCF2MSTBMNNA1CSPSB5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,67 € | 74,67 € | |
| 68,67 € | 686,70 € |
Need more?