Reference Only
1405214
EV Connectors EV-T2M3SE12-3AC32A 0 7M6 0E10
Datasheet
1405214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Outlet | |
| Gender | Socket (Female) | |
| Number of Positions | 7 Position | |
| Current Rating | 2 A, 32 A | |
| Voltage Rating | 30 VAC, 480 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| IP Rating | IP44, IP55 | |
| Color | Black | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Contact Gender | Socket (Female) | |
| Height | 96 mm | |
| Length | 76.2 mm | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Width | 75 mm | |
| Wire Gauge Max | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?