Reference Only
1408171
EV Connectors EV INFRA SKT OUTLET GB/T 32A/250V.
Datasheet
1408171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Infrastructure Charging Socket | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Current Rating | 32 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Right Angle | |
| Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EV | |
| Charging Standard | GB/T | |
| Height | 96 mm | |
| Power Rating | 8 kW | |
| Product Type | EV Connectors | |
| Product | Accessories | |
| Subcategory | E-Mobility | |
| Width | 75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 229,39 € | 229,39 € | |
| 210,97 € | 2.109,70 € |
Need more?