Reference Only
1410506
Obsolete
EV Connectors EV-T2MBIE24-1ACDC INFRA
Datasheet
1410506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Charging Inlet | |
| Number of Positions | 7 Position | |
| Current Rating | 2 A, 20 A, 125 A | |
| Voltage Rating | 30 VAC, 250 VAC, 850 VDC | |
| Mounting Style | Mounting Flange | |
| Termination Style | Wire Wrap | |
| IP Rating | IP44, IP55 | |
| Color | Black | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EV | |
| Height | 116 mm | |
| Length | 94 mm | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PLUSCON Power | |
| Width | 76 mm | |
| Part # Aliases | EV-T2MBIE24-1ACDC-INFRA EVT2MBIE241ACDCINFRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?