Reference Only
1410970-3
High Speed / Modular Connectors 7RW RTM MIXED DC Multi-gig RT 2.
Datasheet
1410970-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 112 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?