Reference Only
1410974
Heavy Duty Power Connectors HC-K10/26-ESTC-MOOG.
Datasheet
1410974 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 36 Position + 2 PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 400 V, 1 kV | |
| Housing / Hood Size | B16 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,81 € | 168,10 € |
Need more?