Reference Only
1411111
Conduit Fittings & Accessories Sealing Plug ATEX/EX Nickel-Brass M40.
Datasheet
1411111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Plugs | |
| Type | Sealing Plug | |
| Thread Size | M40 | |
| Length | 24 mm | |
| Material | Brass, Nickel Plated | |
| Color | Silver | |
| IP Rating | IP66 | |
| Mounting Hole Size | 44 mm | |
| Mounting Method | Screw | |
| Product Type | Hole Plugs | |
| Series | A-EXSH | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,56 € | 17,56 € |
Need more?