Reference Only
1413023
Obsolete
Terminal Block Tools & Accessories END COVER GRY
Datasheet
1413023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | MBK | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | D-MBK_3/5 DMBK35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?