Reference Only

1413078

DIN Rail Terminal Blocks MBK 3/E-Z BU.

Manufacturer:

Mfr Part:
1413078

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions2 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodScrew
ColorBlue
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 15)
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length28 mm
Width5.2 mm
Height32 mm
SeriesMBK
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesMBK__3/E-Z_BU MBK3EZBU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,96 €148,00 €
Need more?
Contact Us