Reference Only

1413094

DIN Rail Terminal Blocks MBK 3 BU.

Manufacturer:

Mfr Part:
1413094

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMini Feed Through Terminal Block
Number of Positions2 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodScrew
ColorBlue
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length28 mm
Width5.2 mm
SeriesMBK
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesMBK__3_BU MBK3BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
2,86 €143,00 €
Need more?
Contact Us