Reference Only
1416648
Fiber Optic Cable Assemblies M12-SCRJ 980/1000um POF, panel feed thru.
Datasheet
1416648 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | FOC | |
| Application | Indoor | |
| Connector End A | M12 | |
| Connector End B | SCRJ | |
| Cable Type | Polymer Fiber Cable | |
| Fiber Diameter | 980/1000 | |
| Number of Fibers | 2 Fiber | |
| IP Rating | IP65, IP67 | |
| Jacket Color | Green | |
| Jacket Material | Polyurethane (PUR) | |
| Ferrule Material | Polymer Composite | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | PLUSCON Data | |
| Part # Aliases | FOC-PN-B-1000/M12-C/SCRJ/5 FOCPNB1000M12CSCRJ5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 272,74 € | 272,74 € | |
| 250,85 € | 2.508,50 € |
Need more?