Reference Only

1418758

D-Sub Standard Connectors CUC-DSI-S1STZ- S/DSLKC1P20S.

Manufacturer:

Mfr Part:
1418758

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions21 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleFlange
Mounting AngleStraight
Number of Rows2 Row
Contact PlatingGold
TypePlug
Shell MaterialSteel
Shell PlatingTin
IP RatingIP20
FilteredUnfiltered
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating400 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
7,54 €75,40 €
Need more?
Contact Us