
142-0-0-203
Precision Potentiometers 1/2" WW 20Kohms Single Servo Mount.
Datasheet
142-0-0-203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Series | 142 | |
| Termination Style | Solder Turret | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Servo Mount | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 20 kOhms | |
| Shaft Diameter | 3.17 mm | |
| Shaft Length | 12.7 mm | |
| Element Type | Wirewound | |
| Shaft Type | Round / Plain | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 2 W | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 260,80 € | 1.304,00 € | |
| 234,25 € | 2.342,50 € |
Need more?