Reference Only
1420035
Heavy Duty Power Connectors HC-STA-B10- HHWD-BLANK-EL-AL.
Datasheet
1420035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | STANDARD | |
| Product | Hoods | |
| Accessory Type | Sleeve Housing | |
| Boardlocks | Double Locking | |
| Housing / Hood Size | B10 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,49 € | 24,49 € |
Need more?