Reference Only

1420207

Obsolete
Fiber Optic Connectors VS-V1-F-SCRJ-MNNA PG9-C-S-B1

Manufacturer:

Mfr Part:
1420207

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductSC Connectors
ModeSinglemode
ColorSilver
Number of Positions2 Position
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Body MaterialZinc Die Cast
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-V1-F-SCRJ-MNNA-PG9-C-S-B1 VSV1FSCRJMNNAPG9CSB1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?