Reference Only
1422350
Cable Mounting & Accessories MC-35-MULTI-65-PV-LG.
Datasheet
1422350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Color | Gray (Light Gray) | |
| Width | 92 mm | |
| Length | 222 mm | |
| Height | 17.6 mm | |
| IP Rating | IP65 | |
| Series | MC-35 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,88 € | 14,88 € |
Need more?