Reference Only
1423963
Circular Metric Connectors QPD H3PE2,5 BY.
Datasheet
1423963 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | IDC | |
| Current Rating | 20 A | |
| Voltage Rating | 1 kV | |
| IP Rating | IP69X | |
| Series | QPD | |
| Body Style | H Distributer | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | QUICKON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,99 € | 37,99 € | |
| 34,94 € | 349,40 € |
Need more?