Reference Only
142680-1
Terminals HOUSING POS LOCK MK III 2 P BROWN.
Datasheet
142680-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Insulation | Insulated | |
| Color | Brown | |
| Packaging | Bulk | |
| Length | 26.4 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 14.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,33 € | 1.056,00 € | |
| 0,316 € | 1.580,00 € | |
| 0,249 € | 2.390,40 € |
Need more?