Reference Only
142680-4
Terminals HOUSING POS LOCK MK III 2 P YELLOW.
Datasheet
142680-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Mounting Style | In-Line | |
| Color | Yellow | |
| Packaging | Bulk | |
| Length | 26.4 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 14.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,351 € | 1.123,20 € | |
| 0,344 € | 1.720,00 € | |
| 0,34 € | 3.264,00 € |
Need more?