Reference Only
1429350000
Heavy Duty Power Connectors .
Datasheet
1429350000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 3 Position | |
| Termination Style | Screw | |
| Voltage Rating | 690 V | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 8 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Rockstar | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,54 € | 7,54 € | |
| 6,76 € | 67,60 € | |
| 6,34 € | 158,50 € | |
| 6,04 € | 302,00 € | |
| 5,75 € | 575,00 € | |
| 5,39 € | 1.347,50 € | |
| 5,18 € | 2.590,00 € |
Need more?