Reference Only
143-102LAG-A01
NTC Thermistors Thermistor 1KOhm 2-Pin.
Datasheet
143-102LAG-A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 143 | |
| B Parameter | 3974 K | |
| Resistance | 1 kOhms | |
| Power Rating | 7 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | Disc | |
| Diameter | 5.08 mm | |
| Length | 38.1 mm | |
| Width | 5.08 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,43 € | 16,43 € | |
| 13,05 € | 65,25 € | |
| 11,89 € | 118,90 € | |
| 10,04 € | 251,00 € | |
| 9,56 € | 478,00 € | |
| 9,29 € | 929,00 € | |
| 9,22 € | 2.305,00 € | |
| 8,80 € | 4.400,00 € |
Need more?