Reference Only
1434-4-6711
Fan Accessories Lead Connections for Axial Fans (w/Straight Plug Connector), 610mm, 24" Length.
Datasheet
1434-4-6711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 610 mm | |
| Series | Harnesses | |
| For Use With | W2E142 series | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,96 € | 69,60 € | |
| 6,28 € | 314,00 € | |
| 6,26 € | 1.565,00 € | |
| 6,25 € | 3.125,00 € | |
| 6,22 € | 6.220,00 € |
Need more?