Reference Only
1439421
Sensor Cables / Actuator Cables SAC-3P-M12MR/1.5- PUR/B-1L-Z.
Datasheet
1439421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 3 Position | |
| Gender | Male | |
| Cable Length | 1.5 m (4.921 ft) | |
| Jacket Color | Black | |
| Description/Function | Sensor/actuator cable, 3-position | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-3P-M12MR/1,5-PUR/B-1L-Z SAC3PM12MR15PURB1LZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,51 € | 24,51 € | |
| 21,19 € | 211,90 € |
Need more?