Reference Only
1447509C
Power Inductors - Leaded 2.2mH 1.4A 28x20.
Datasheet
1447509C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 29.8 mm x 21.8 mm | |
| Shielding | Unshielded | |
| Inductance | 4.7 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 1.4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 57 | |
| Self Resonant Frequency | 500 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14 mm | |
| Diameter | 29.8 mm | |
| Core Material | Ferrite | |
| Series | 1400 | |
| Packaging | Bulk | |
| Application | Magnetic | |
| Core Type | Bobbin | |
| Lead Diameter | 0.54 mm | |
| Lead Spacing | 28.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,75 € | 56,25 € | |
| 3,40 € | 102,00 € | |
| 3,24 € | 194,40 € | |
| 3,07 € | 322,35 € | |
| 2,94 € | 749,70 € | |
| 2,78 € | 1.417,80 € | |
| 2,62 € | 2.633,10 € | |
| 2,55 € | 6.387,75 € |
Need more?