Reference Only

1457487

Obsolete
Standard Circular Connector SACC-DSI-MINMS 5CON-UNF PCB

Manufacturer:

Mfr Part:
1457487

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
Number of Positions5 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Contact PlatingGold
IP RatingIP67
Contact MaterialCopper Zinc
Current Rating9 A
Housing MaterialZinc
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size7/8 in
Voltage Rating250 V
Part # AliasesSACC-DSI-MINMS-5CON-UNF_PCB SACCDSIMINMS5CONUNFPCB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?