Reference Only
1457843
Obsolete
Standard Circular Connector SACC-DSI-MINFS-4CON M26 PCB
Datasheet
1457843 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 9 A | |
| Contact Material | Copper Zinc | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 250 V | |
| Part # Aliases | SACC-DSI-MINFS-4CON-M26_PCB SACCDSIMINFS4CONM26PCB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?