Reference Only
1478210000
Power Supplies - DIN Rail Mount .
Datasheet
1478210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 70 W | |
| Input Voltage | 85 VAC to 277 VAC, 80 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 14 A | |
| Industry | Industrial | |
| Length | 125 mm (4.921 in) | |
| Width | 32 mm (1.26 in) | |
| Height | 130 mm (5.118 in) | |
| Product | Switching Supplies | |
| Series | PRO MAX | |
| Dimensions | 32 mm x 130 mm x 125 mm | |
| Isolation Voltage | 4 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,37 € | 107,37 € | |
| 96,50 € | 965,00 € | |
| 95,19 € | 2.379,75 € | |
| 89,94 € | 4.497,00 € | |
| 89,77 € | 8.977,00 € |
Need more?